Add To Favorites
Product Overview
Digi-Key Part Number 535-11994-1-ND
Quantity Available 1,951
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-1812-47NJ-T

Description FIXED IND 47NH 2.8A 6.9 MOHM SMD
Expanded Description 47nH Unshielded Wirewound Inductor 2.8A 6.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIAC-1812
AIAC-1812C Pkg Drawing
3D Model AIAC-1812C.pdf
AIAC-1812C.stp
Online Catalog AIAC-1812 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 47nH
Tolerance ±5%
Current Rating 2.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.9 mOhm Max
Q @ Freq 100 @ 150MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11994-1

16:57:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.62700 6.27
25 0.58240 14.56
50 0.49280 24.64
100 0.44800 44.80
250 0.42112 105.28
500 0.37632 188.16
1,000 0.30464 304.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11994-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.27200
  • Digi-Reel® ? : 535-11994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback