Add To Favorites
Product Overview
Digi-Key Part Number 535-12067-1-ND
Quantity Available 3,874
Can ship immediately
Manufacturer

Manufacturer Part Number

AFS20A20-1910.00-T3

Description FILTER SAW 1910.00 MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AFS20A20-1910.00-T3
AFS20 Drawing
3D Model AFS20.pdf
AFS20.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1.91GHz
Bandwidth 20MHz
Insertion Loss 1.2dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 535-12067-1

14:34:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 1.02300 10.23
25 0.75040 18.76
50 0.73320 36.66
100 0.71610 71.61
250 0.64792 161.98
500 0.63086 315.43
1,000 0.54560 545.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12067-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.46500
  • Digi-Reel® ? : 535-12067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback