Add To Favorites
Product Overview
Digi-Key Part Number 535-12061-1-ND
Quantity Available 3,867
Can ship immediately
Manufacturer

Manufacturer Part Number

AFS14A11-722.00-T3

Description FILTER SAW 722.00 MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AFS14A11-722.00-T3
AFS14 Drawing
3D Model AFS14.pdf
AFS14.stp
Online Catalog AFS14
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 722MHz
Bandwidth 11MHz
Insertion Loss 2.1dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12061-1

16:05:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.81800 8.18
25 0.79200 19.80
50 0.64680 32.34
100 0.58080 58.08
250 0.52800 132.00
500 0.50160 250.80
1,000 0.44880 448.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12061-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.38400
  • Digi-Reel® ? : 535-12061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback