Add To Favorites
Product Overview
Digi-Key Part Number 535-12557-1-ND
Quantity Available 51,935
Can ship immediately
Manufacturer

Manufacturer Part Number

ACML-0805-751-T

Description FERRITE BEAD 750 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACML
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 750 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 350 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12557-1

04:10:38 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07600 0.76
25 0.06920 1.73
50 0.06240 3.12
100 0.04570 4.57
250 0.03328 8.32
500 0.03050 15.25
1,000 0.02633 26.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12557-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: 0.02016
Send Feedback