Add To Favorites
Product Overview
Digi-Key Part Number 535-12542-1-ND
Quantity Available 37,389
Can ship immediately
Manufacturer

Manufacturer Part Number

ACML-0402HC-110-T

Description FERRITE BEAD 11 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACML-HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 11 Ohm @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.026" (0.65mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12542-1

07:01:37 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07300 0.73
25 0.06600 1.65
50 0.05940 2.97
100 0.04360 4.36
250 0.03168 7.92
500 0.02904 14.52
1,000 0.02508 25.08
5,000 0.01980 99.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12542-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.01740
Send Feedback