Add To Favorites
Product Overview
Digi-Key Part Number ACML-0402-070-TCT-ND
Quantity Available 19,550
Can ship immediately
Manufacturer

Manufacturer Part Number

ACML-0402-070-T

Description FERRITE BEAD 7 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ACML-0402 Series
ACML-0402 Pkg Drawing
3D Model ACML-0402.pdf
ACML-0402.stp
Online Catalog ACML-0402 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACML
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 7 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.026" (0.65mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ACML-0402-070-TCT
ACML-0402-7-TCT
ACML-0402-7-TCT-ND

13:20:33 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08200 0.82
25 0.07360 1.84
50 0.05400 2.70
100 0.04670 4.67
250 0.03688 9.22
500 0.03114 15.57
1,000 0.02622 26.22
5,000 0.02336 116.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ACML-0402-070-TTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02161
Send Feedback