Add To Favorites
Product Overview
Digi-Key Part Number 535-13481-5-ND
Quantity Available 934
Can ship immediately
Manufacturer

Manufacturer Part Number

ACHL-66.000MHZ-EK

Description OSC XO 66.0000MHZ HCMOS TTL DIP
Expanded Description 66MHz HCMOS, TTL XO (Standard) Oscillator Through Hole 3.3V 40mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ACHL Series Datasheet
ACHL Drawing
3D Model ACHL.pdf
ACHL.stp
Online Catalog ACHL Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACHL
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 66MHz
Function -
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.217" (5.50mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 40
Other Names 535-13481-5

17:23:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 2.29
10 2.24100 22.41
50 2.13400 106.70
100 1.86730 186.73
500 1.81390 906.95
1,000 1.54715 1,547.15
2,500 1.44045 3,601.13
5,000 1.38710 6,935.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback