Add To Favorites
Product Overview
Digi-Key Part Number 535-13480-5-ND
Quantity Available 1,979
Can ship immediately
Manufacturer

Manufacturer Part Number

ACH-33.000MHZ

Description OSC XO 33.0000MHZ HCMOS TTL DIP
Expanded Description 33MHz HCMOS, TTL XO (Standard) Oscillator Through Hole 5V 45mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ACH Series Datasheet
ACH Drawing
3D Model ACH.pdf
ACH.stp
Online Catalog ACH Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACH
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 33MHz
Function -
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size)
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.220" (5.60mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 40
Other Names 535-13480-5

06:37:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 2.20
10 2.14600 21.46
50 2.04400 102.20
100 1.78850 178.85
500 1.73740 868.70
1,000 1.48190 1,481.90
2,500 1.37970 3,449.25
5,000 1.32860 6,643.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback