Add To Favorites
Product Overview
Digi-Key Part Number 535-12734-1-ND
Quantity Available 3,449
Can ship immediately
Manufacturer

Manufacturer Part Number

ACA-107-T

Description CHIP ANT UWB 3200-7200MHZ
Expanded Description 5.2GHz Chip RF Antenna 3.2GHz ~ 7.2GHz 4.16dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ACA-107-T Datasheet
Product Training Modules Extended ACA Series of Ceramic Chip Antennas
Design Resources Development Tool Selector
IoT Product Selector
Featured Product ACA Series Chip Antennas
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group SHF (f > 4 GHz)
Frequency (Center/Band) 5.2GHz
Frequency Range 3.2GHz ~ 7.2GHz
Antenna Type Chip
Number of Bands 1
VSWR 5
Return Loss -
Gain 4.16dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12734-1

21:11:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.34400 13.44
25 1.21400 30.35
100 1.06240 106.24
250 0.93232 233.08
500 0.82390 411.95
1,000 0.65045 650.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12734-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: 0.58940
  • Digi-Reel® ? : 535-12734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback