Add To Favorites
Product Overview
Digi-Key Part Number 535-12852-1-ND
Quantity Available 5,490
Can ship immediately
Manufacturer

Manufacturer Part Number

ABNTC-0805-103J-3950F-T

Description NTC THERMISTOR 10K OHM 5% 0805
Expanded Description NTC Thermistor 10k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABNTC-0805
ABNTC-0805 Pkg Drawing
Design Resources Development Tool Selector
3D Model ABNTC-0805.pdf
ABNTC-0805.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3950K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 200mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12852-1

20:05:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
5 0.25400 1.27
10 0.22600 2.26
25 0.20800 5.20
50 0.16640 8.32
100 0.14260 14.26
500 0.12474 62.37
1,000 0.10692 106.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12852-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09180
Send Feedback