Add To Favorites
Product Overview
Digi-Key Part Number 535-12846-1-ND
Quantity Available 7,900
Can ship immediately
Manufacturer

Manufacturer Part Number

ABNTC-0603-153J-3950F-T

Description NTC THERMISTOR 15K OHM 5% 0603
Expanded Description NTC Thermistor 15k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABNTC-0603
ABNTC-0603 Pkg Drawing
Design Resources Development Tool Selector
3D Model ABNTC-0603.pdf
ABNTC-0603.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 15k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3950K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12846-1

16:38:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
5 0.22200 1.11
10 0.19600 1.96
25 0.18080 4.52
50 0.14480 7.24
100 0.12410 12.41
500 0.10858 54.29
1,000 0.09306 93.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12846-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07990
Send Feedback