Add To Favorites
Product Overview
Digi-Key Part Number 535-12860-1-ND
Quantity Available 19,825
Can ship immediately
Manufacturer

Manufacturer Part Number

ABNTC-0402-683J-4150F-T

Description NTC THERMISTOR 68K OHM 5% 0402
Expanded Description NTC Thermistor 68k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 68k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 4150K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12860-1

09:09:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
5 0.16000 0.80
10 0.14200 1.42
25 0.13080 3.27
50 0.10480 5.24
100 0.08980 8.98
500 0.07854 39.27
1,000 0.06732 67.32
5,000 0.05984 299.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12860-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04930
Send Feedback