Add To Favorites
Product Overview
Digi-Key Part Number 535-13470-1-ND
Quantity Available 1,572
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM9-12.000MHZ-10-D1Y-T

Description CRYSTAL 12.0000MHZ 10PF SMD
Expanded Description 12MHz ±10ppm Crystal 10pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABM9 Series Datasheet
ABM9 Drawing
3D Model ABM9.pdf
ABM9.stp
Online Catalog ABM9 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM9
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13470-1

03:35:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 1.27
10 1.12300 11.23
50 1.05000 52.50
100 0.92800 92.80
500 0.87912 439.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13470-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.66600
  • Digi-Reel® ? : 535-13470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback