Add To Favorites
Product Overview
Digi-Key Part Number 535-10301-1-ND
Quantity Available 1,246
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM8G-30.000MHZ-B4Y-T

Description CRYSTAL 30.0000MHZ 10PF SMD
Expanded Description 30MHz ±30ppm Crystal 10pF 50 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABM8G
ABM8G Drawing
Featured Product ABM8G Series SMD Crystals
3D Model ABM8G.pdf
ABM8G.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ABM8G Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM8G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10301-1

22:43:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83500 8.35
50 0.78040 39.02
100 0.68970 68.97
500 0.65340 326.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10301-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.49500
  • Digi-Reel® ? : 535-10301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,246 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ABM8G-30.000MHZ-B4Y-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.43500
Send Feedback