Add To Favorites
Product Overview
Digi-Key Part Number 300-8211-1-ND
Quantity Available 1,864
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3B-19.440MHZ-10-1-U-T

Description CRYSTAL 19.4400MHZ 10PF SMD
Expanded Description 19.44MHz ±10ppm Crystal 10pF 50 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3B Series Datasheet
ABM3B Drawing
3D Model ABM3B.pdf
ABM3B.stp
Online Catalog ABM3B Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.44MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-8211-1

04:15:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.01200 10.12
50 0.94600 47.30
100 0.83600 83.60
500 0.79200 396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8211-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.60000
  • Digi-Reel® ? : 300-8211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback