Add To Favorites
Product Overview
Digi-Key Part Number 535-9117-1-ND
Quantity Available 2,083
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3B-12.288MHZ-B2-T

Description CRYSTAL 12.2880MHZ 18PF SMD
Expanded Description 12.288MHz ±20ppm Crystal 18pF 70 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3B Series Datasheet
ABM3B Drawing
3D Model ABM3B.pdf
ABM3B.stp
Online Catalog ABM3B Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-9117-1
300-9117-1-ND
535-9117-1

11:23:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.96100 9.61
50 0.89880 44.94
100 0.79420 79.42
500 0.75240 376.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9117-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.57000
  • Digi-Reel® ? : 535-9117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,083 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback