Add To Favorites
Product Overview
Digi-Key Part Number 535-9112-1-ND
Quantity Available 1,157
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3-30.000MHZ-B2-T

Description CRYSTAL 30.0000MHZ 18PF SMD
Expanded Description 30MHz ±20ppm Crystal 18pF 25 Ohm -20°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
3D Model ABM3.pdf
ABM3.stp
Online Catalog ABM3 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 25 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-10647-1-ND ABM3-30.000MHZ-D2Y-T Abracon LLC Cut Tape (CT) ? 13,909 - Immediate
1.14000 1
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9112-1
300-9112-1-ND
535-9112-1

03:12:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.96100 9.61
50 0.89880 44.94
100 0.79420 79.42
500 0.75240 376.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9112-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.57000
  • Digi-Reel® ? : 535-9112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback