Add To Favorites
Product Overview
Digi-Key Part Number 535-10637-1-ND
Quantity Available 2,290
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3-14.7456MHZ-D2Y-T

Description CRYSTAL 14.7456MHZ 18PF SMD
Expanded Description 14.7456MHz ±20ppm Crystal 18pF 60 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
3D Model ABM3.pdf
ABM3.stp
Online Catalog ABM3 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-10637-1

09:49:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.01200 10.12
50 0.94600 47.30
100 0.83600 83.60
500 0.79200 396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10637-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.60000
  • Digi-Reel® ? : 535-10637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback