Add To Favorites
Product Overview
Digi-Key Part Number 535-10942-1-ND
Quantity Available 2,361
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM11-26.000MHZ-D2X-T3

Description CRYSTAL 26.0000MHZ 10PF SMD
Expanded Description 26MHz ±20ppm Crystal 10pF 100 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM11 Series Datasheet
ABM11 Drawing
Featured Product ABM7 and ABM11 Crystals
3D Model ABM11.pdf
ABM11.stp
Online Catalog ABM11 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.023" (0.59mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10942-1

15:29:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.30100 13.01
50 1.27060 63.53
100 1.08900 108.90
500 1.05876 529.38
1,000 0.89238 892.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10942-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.77000
  • Digi-Reel® ? : 535-10942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback