Add To Favorites
Product Overview
Digi-Key Part Number 535-9627-1-ND
Quantity Available 1,539
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM10-40.000MHZ-8-7-A15-T

Description CRYSTAL 40.0000MHZ 8PF SMD
Expanded Description 40MHz ±15ppm Crystal 8pF 70 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
3D Model ABM10.pdf
ABM10.stp
Online Catalog ABM10 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9627-1
ABM1040000MHZ87A15T

18:14:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.01200 10.12
50 0.94600 47.30
100 0.83600 83.60
500 0.79200 396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9627-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.60000
  • Digi-Reel® ? : 535-9627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback