Add To Favorites
Product Overview
Digi-Key Part Number 535-10929-1-ND
Quantity Available 7,820
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM10-22.1184MHZ-D30-T3

Description CRYSTAL 22.1184MHZ 10PF SMD
Expanded Description 22.1184MHz ±20ppm Crystal 10pF 100 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
3D Model ABM10.pdf
ABM10.stp
Online Catalog ABM10 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 22.1184MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10929-1

18:35:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.08800 10.88
50 1.06260 53.13
100 0.91080 91.08
500 0.88550 442.75
1,000 0.74635 746.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10929-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.66700
  • Digi-Reel® ? : 535-10929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback