Add To Favorites
Product Overview
Digi-Key Part Number 535-10622-1-ND
Quantity Available 1,042
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLSG-19.6608MHZ-D2Y-T

Description CRYSTAL 19.6608MHZ 18PF SMD
Expanded Description 19.6608MHz ±20ppm Crystal 18pF 40 Ohm -40°C ~ 85°C Surface Mount HC49/US - 3 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLSG Series Datasheet
ABLSG Drawing
3D Model ABLSG.pdf
ABLSG.stp
Online Catalog ABLSG Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLSG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US - 3 Lead
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10622-1

19:31:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.57800 5.78
50 0.51980 25.99
100 0.46200 46.20
500 0.43890 219.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10622-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.33600
  • Digi-Reel® ? : 535-10622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,042 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback