• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-10165-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ABLS-LR-4.433619MHZ-T

Description CRYSTAL 4.433619MHZ 18PF SMD
Expanded Description 4.433619MHz ±50ppm Crystal 18pF 30 Ohm 0°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ABLS-LR Series
ABLS-LR Drawing
Featured Product ABLS-LR Series SMD Crystals
3D Model ABLS-LR.pdf
ABLS-LR.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS-LR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 4.433619MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10165-1

11:17:44 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10165-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.95875
Send Feedback