Add To Favorites
Product Overview
Digi-Key Part Number 535-10164-1-ND
Quantity Available 2,178
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-LR-4.194304MHZ-T

Description CRYSTAL 4.194304MHZ 18PF SMD
Expanded Description 4.194304MHz ±50ppm Crystal 18pF 30 Ohm 0°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS-LR Series
ABLS-LR Drawing
Featured Product ABLS-LR Series SMD Crystals
3D Model ABLS-LR.pdf
ABLS-LR.stp
Online Catalog ABLS-LR Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS-LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.194304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10164-1

19:03:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.53700 15.37
50 1.50160 75.08
100 1.28700 128.70
500 1.25126 625.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10164-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.95875
  • Digi-Reel® ? : 535-10164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback