Add To Favorites
Product Overview
Digi-Key Part Number 535-9896-1-ND
Quantity Available 1,710
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-4.9152MHZ-L4Q-T

Description CRYSTAL 4.9152MHZ 18PF SMD
Expanded Description 4.9152MHz ±30ppm Crystal 18pF 180 Ohm -55°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Online Catalog ABLS Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohm
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9896-1

03:33:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70800 7.08
50 0.66220 33.11
100 0.58520 58.52
500 0.55440 277.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9896-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : 535-9896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback