Add To Favorites
Product Overview
Digi-Key Part Number 535-9706-1-ND
Quantity Available 1,924
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-14.276430MHZ-10-J4Y-T

Description CRYSTAL 14.27643MHZ 10PF SMD
Expanded Description 14.27643MHz ±30ppm Crystal 10pF 50 Ohm -40°C ~ 105°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Online Catalog ABLS Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.27643MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9706-1
ABLS14276430MHZ10J4Y

04:29:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65800 6.58
50 0.61500 30.75
100 0.54340 54.34
500 0.51480 257.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9706-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.39000
  • Digi-Reel® ? : 535-9706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback