Add To Favorites
Product Overview
Digi-Key Part Number 535-11803-1-ND
Quantity Available 469
Can ship immediately
Manufacturer

Manufacturer Part Number

ABFT-40.000MHZ-T2

Description IC FREQ XLATOR JITTER ATTEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL -
Input Clock
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output -
Frequency - Max 40MHz
Divider/Multiplier -
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
 
Additional Resources
Standard Package ? 1
Other Names 535-11803-1

07:13:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.78000 30.78
10 28.46800 284.68
25 26.16000 654.00
100 24.31340 2,431.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11803-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 21.66300
  • Digi-Reel® ? : 535-11803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ABFT-40.000MHZ-T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17.09500
Send Feedback