Add To Favorites
Product Overview
Digi-Key Part Number 535-11799-1-ND
Quantity Available 444
Can ship immediately
Manufacturer

Manufacturer Part Number

ABBTM-2.4GHZ-T2

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0 + EDR, Class 2
Modulation -
Frequency 2.4GHz
Data Rate 115.2kbps
Power - Output 4dBm
Sensitivity -
Serial Interfaces UART
Antenna Type Integrated, Chip
Memory Size 8MB Flash
Voltage - Supply 2.2 V ~ 4.2 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 34-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11799-1

11:57:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.62000 23.62
10 21.80700 218.07
25 19.98960 499.74
100 18.47520 1,847.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11799-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 16.73012
  • Digi-Reel® ? : 535-11799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ABBTM-2.4GHZ-T-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13.99006
Send Feedback