Add To Favorites
Product Overview
Digi-Key Part Number 535-12036-ND
Quantity Available 510
Can ship immediately
Manufacturer

Manufacturer Part Number

ABBTM-2.4GHZ-51-T

Description RF TXRX MODULE BLUETOOTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1, Class 2
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces UART
Antenna Type Not Included
Memory Size 16MB Flash
Voltage - Supply 1.5V, 3.3V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 54-SMD Module (47 Leads)
 
Additional Resources
Standard Package ? 10
Other Names 535-12036
ABBTM24GHZ51T

01:30:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.13000 23.13
10 21.35300 213.53
25 19.57400 489.35
100 18.09110 1,809.11
250 17.20136 4,300.34
500 16.01506 8,007.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback