Add To Favorites
Product Overview
Digi-Key Part Number 535-12035-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

ABBTM-2.4GHZ-33

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 4dBm
Sensitivity -
Serial Interfaces UART
Antenna Type Integrated, Chip
Memory Size 8MB Flash
Voltage - Supply 1.7 V ~ 1.9 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 12-SMD Module
 
Additional Resources
Standard Package ? 10
Other Names 535-12035
ABBTM-2.4GHZ-33-T
ABBTM24GHZ33T

09:06:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.08000 25.08
10 23.15300 231.53
25 21.22400 530.60
100 19.61610 1,961.61
250 18.65136 4,662.84
500 17.36506 8,682.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback