Add To Favorites
Product Overview
Digi-Key Part Number 535-12037-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

ABBTM-2.4GHZ-31

Description RF TXRX MODULE BLUETOOTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v1.2, Class 2
Modulation -
Frequency 2.4GHz
Data Rate 115.2kbps
Power - Output -
Sensitivity -
Serial Interfaces UART
Antenna Type Not Included
Memory Size 8MB Flash
Voltage - Supply 1.8V, 3.3V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 54-SMD Module (47 Leads)
 
Additional Resources
Standard Package ? 10
Other Names 535-12037
ABBTM-2.4GHZ-31-T
ABBTM24GHZ31T

00:27:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.30000 23.30
10 21.51000 215.10
25 19.71760 492.94
100 18.22380 1,822.38
250 17.32752 4,331.88
500 16.13250 8,066.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback