Add To Favorites
Product Overview
Digi-Key Part Number 535-12098-1-ND
Quantity Available 738
Can ship immediately
Manufacturer

Manufacturer Part Number

AB-557-03-HCHC-S-L-T

Description IC PCIE CLOCK GEN 100MHZ 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AB-557-03 Series
AB-557-03 Drawing
3D Model AB-557-03.pdf
AB-557-03.stp
Online Catalog PCl Express (PCle)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe), Clock Generator
Input HCSL
Output HCSL
Number of Circuits 1
Ratio - Input:Output 0:2
Differential - Input:Output No/Yes
Frequency - Max 460MHz
Voltage - Supply 2.25 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12098
535-12098-ND
DSC557-0344SI0-T

19:10:16 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 3.33
10 3.16800 31.68
50 3.00960 150.48
100 2.69280 269.28
500 2.53440 1,267.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12098-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.08800
  • Digi-Reel® ? : 535-12098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback