Add To Favorites
Product Overview
Digi-Key Part Number 1061-1087-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

NX300119

Description HEATSINK 70W SPOT CONFIG
Expanded Description SynJet® Round Spotlights Heat Sink
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Spotlight Cooler 70W
Design Resources Lighting Product Selector
3D Model Spotlight Cooler 70W.stp
Online Catalog SynJet® Thermal Solutions
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Part Status Active
Type Heat Sink
For Use With/Related Products Spotlights
Shape Round
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 1061-1087

15:38:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.27000 19.27
10 18.19900 181.99
25 17.12880 428.22
50 16.05820 802.91
100 14.98770 1,498.77
250 13.91716 3,479.29
500 13.64952 6,824.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback