Add To Favorites
Product Overview
Digi-Key Part Number 1061-1063-ND
Quantity Available 241
Can ship immediately
Manufacturer

Manufacturer Part Number

HSLCS-CALBL-018

Description HEATSINK 34W SPOT ZHAGA TRIDONIC
Expanded Description SynJet® Round Spotlights Heat Sink
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SynJet® Spotlight Cooler 34W
Design Resources Lighting Product Selector
3D Model Heatsink Zhaga 34W.stp
Online Catalog SynJet® Thermal Solutions
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Part Status Active
Type Heat Sink
For Use With/Related Products Spotlights
Shape Round
 
Associated Product
Additional Resources
Standard Package ? 40
Other Names 1061-1063
HSLCSCALBL018

14:40:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.43000 12.43
10 11.73500 117.35
25 11.04480 276.12
50 10.35460 517.73
100 9.66420 966.42
250 8.97392 2,243.48
500 8.80132 4,400.66
1,000 8.62875 8,628.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback