Add To Favorites
Product Overview
Digi-Key Part Number 576203B00000G-ND
Quantity Available 2,204
Can ship immediately
Manufacturer

Manufacturer Part Number

576203B00000G

Description BOARD LEVEL HEAT SINK
Expanded Description Heat Sink TO-3 Aluminum 4W @ 30°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level
Package Cooled TO-3
Attachment Method Bolt On
Shape Square, Pin Fins
Length 1.81" (45.97mm)
Width 1.810" (45.97mm)
Diameter -
Height Off Base (Height of Fin) 0.750" (19.05mm)
Power Dissipation @ Temperature Rise 4W @ 30°C
Thermal Resistance @ Forced Air Flow 2.5°C/W @ 400 LFM
Thermal Resistance @ Natural 6.2°C/W
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 250
Other Names 002407

09:08:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 3.99
10 3.88300 38.83
25 3.77800 94.45
50 3.56800 178.40
100 3.35810 335.81
250 3.14820 787.05
500 3.04326 1,521.63
1,000 2.72844 2,728.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback