Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 563202D00000G-ND
Quantity Available 1,684
Can ship immediately
Manufacturer

Manufacturer Part Number

563202D00000G

Description BOARD LEVEL HEAT SINK
Expanded Description Heat Sink TO-220 2W @ 30°C Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 2.000" (50.80mm)
Width 1.380" (35.05mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 2W @ 30°C
Thermal Resistance @ Forced Air Flow 5.0°C/W @ 200 LFM
Thermal Resistance @ Natural 9.4°C/W
Material -
Material Finish Tin
 
Additional Resources
Standard Package ? 250
Other Names 042671

08:12:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.19600 11.96
25 1.16480 29.12
50 1.13340 56.67
100 1.07040 107.04
250 1.00744 251.86
500 0.94446 472.23
1,000 0.88150 881.50
5,000 0.85001 4,250.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback