Add To Favorites
Product Overview
Digi-Key Part Number HS142-ND
Quantity Available 2,895
Can ship immediately
Manufacturer

Manufacturer Part Number

502403B00000

Description HEAT SINK 12W 1.25"H SPACE SAVER
Expanded Description Heat Sink Aluminum Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level
Package Cooled -
Attachment Method Bolt On
Shape Rhombus
Length 1.630" (41.40mm)
Width 1.290" (32.77mm)
Diameter -
Height Off Base (Height of Fin) 1.250" (31.75mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 1,000
Other Names 001224
5024B
HS142

16:20:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.32200 33.22
25 3.23200 80.80
50 3.05260 152.63
100 2.87300 287.30
250 2.69348 673.37
500 2.60368 1,301.84
1,000 2.33433 2,334.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback