Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ZXTP4003GTATR-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 26,000
Manufacturer

Manufacturer Part Number

ZXTP4003GTA

Description TRANS PNP 100V 1A SOT223
Expanded Description Bipolar (BJT) Transistor PNP 100V 1A 2W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTP4003G
RoHS Information RoHS Cert of Compliance
PCN Other Multiple Device Changes 29/Apr/2013
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 200mV
Power - Max 2W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1,000
Other Names ZXTP4003GTATR

01:46:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.19125 191.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ZXTP4003GTACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 709 - Immediate
  • Unit Price: 0.51000
Send Feedback