• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ZXTP4003GTADKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZXTP4003GTA

Description TRANS PNP 100V 1A SOT223
Expanded Description Bipolar (BJT) Transistor PNP 100V 1A 2W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTP4003G
RoHS Information RoHS Cert of Compliance
PCN Other Multiple Device Changes 29/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 200mV
Power - Max 2W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names ZXTP4003GTADKR

22:39:05 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP4003GTATR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
    26,000 - Factory Stock ?
  • Unit Price: 0.19125
  • Cut Tape (CT) ? : ZXTP4003GTACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 709 - Immediate
  • Unit Price: 0.51000
Send Feedback