• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ZXTN4004ZTACT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZXTN4004ZTA

Description TRANS NPN 150V 1A SOT89
Expanded Description Bipolar (BJT) Transistor NPN 150V 1A 1.5W Surface Mount SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTN4004Z
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Die Layover Addition 19/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 250mV
Power - Max 1.5W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTN4004ZTACT

11:15:37 1/18/2017

Send Feedback