Add To Favorites
Product Overview
Digi-Key Part Number ZXTN4004KTCDICT-ND
Quantity Available 23,667
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTN4004KTC

Description TRANS NPN 150V 1A TO252
Expanded Description Bipolar (BJT) Transistor NPN 150V 1A 3.8W Surface Mount TO-252
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTN4004K
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Die Layover Addition 19/Aug/2016
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 250mV
Power - Max 3.8W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTN4004KTCDICT

02:39:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38200 3.82
100 0.28490 28.49
500 0.22388 111.94
1,000 0.17299 172.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN4004KTCDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.15314
  • Digi-Reel® ? : ZXTN4004KTCDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,667 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback