Add To Favorites
Product Overview
Digi-Key Part Number ZXTN4002ZTADIDKR-ND
Quantity Available 2,608
Can ship immediately

Factory Stock ?: 157,000
Manufacturer

Manufacturer Part Number

ZXTN4002ZTA

Description TRANS NPN 100V 1A SOT89
Expanded Description Bipolar (BJT) Transistor NPN 100V 1A 1.5W Surface Mount SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTN4002Z
RoHS Information RoHS Cert of Compliance
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 200mV
Power - Max 1.5W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Additional Resources
Standard Package ? 1
Other Names ZXTN4002ZTADIDKR

07:15:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN4002ZTADITR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    157,000 - Factory Stock ?
  • Unit Price: 0.17000
  • Cut Tape (CT) ? : ZXTN4002ZTADICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,608 - Immediate
    157,000 - Factory Stock ?
  • Unit Price: 0.45000
Send Feedback