Add To Favorites
Product Overview
Digi-Key Part Number ZXMP3A16GCT-ND
Quantity Available 1,441
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMP3A16GTA

Description MOSFET P-CH 30V 4.6A SOT223
Expanded Description P-Channel 30V 5.4A (Ta) 2W (Ta) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXMP3A16G
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1022pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 45 mOhm @ 4.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMP3A16GCT

03:34:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMP3A16GTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.40500
Send Feedback