Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Current Regulation/Management > ZXCT1011E5TA

All prices are in US dollars.
Digi-Key Part NumberZXCT1011E5TR-ND
Price BreakUnit PriceExtended Price
3,0000.481601,444.80
6,0000.457522,745.12
15,0000.440326,604.80
30,0000.4265612,796.80
75,0000.4128030,960.00
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXCT1011E5TA

DescriptionIC CURRENT MONITOR 1% SOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CURRENT MONITOR 1% SOT23-5 | ZXCT1011E5TA | ZXCT1011E5TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZXCT1011
Product Photos SOT25
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Current Regulation/Management
Series-
PackagingTape & Reel (TR)
FunctionCurrent Monitor
Sensing MethodHigh-Side
Accuracy±1%
Voltage - Input2.5 V ~ 20 V
Current - Output5mA
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseSC-74A, SOT-753
Supplier Device PackageSOT-23-5
Dynamic CatalogCurrent Monitor
Other NamesZXCT1011E5TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ZXCT1011E5CT-NDZXCT1011E5TACut Tape (CT)7,728 - Immediate1.240001
ZXCT1011E5DKR-NDZXCT1011E5TADigi-Reel®7,728 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:40:39 5/21/2013 - Help With This Screen