Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Current Regulation/Management > ZXCT1009FTA

All prices are in US dollars.
Digi-Key Part NumberZXCT1009FCT-ND
Price BreakUnit PriceExtended Price
11.040001.04
100.919009.19
250.8296020.74
1000.7258072.58
2500.63648159.12
5000.56448282.24
1,0000.44640446.40
Quantity Available Digi-Key Stock: 25,413
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXCT1009FTA

DescriptionIC CURRENT MONITOR 1% SOT23-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CURRENT MONITOR 1% SOT23-3 | ZXCT1009FTA | ZXCT1009FCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZXCT1009
Product Photos SOT-23
Product Training Modules Designing with Zetex Current Monitors
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Current Regulation/Management
Series-
PackagingCut Tape (CT)
FunctionCurrent Monitor
Sensing MethodHigh-Side
Accuracy±1%
Voltage - Input2.5 V ~ 20 V
Current - Output10.2mA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Dynamic CatalogCurrent Monitor
Other NamesZXCT1009FCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ZXCT1009FTR-NDZXCT1009FTATape & Reel (TR)24,000 - Immediate0.403203,000
ZXCT1009FDKR-NDZXCT1009FTADigi-Reel®25,413 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:30:27 6/20/2013 - Help With This Screen