Add To Favorites
Product Overview
Digi-Key Part Number H11575CT-ND
Quantity Available 3,883
Can ship immediately
Manufacturer

Manufacturer Part Number

ZX64-B-SLDC

Description SHIELDING PLATE FOR ZX64 PLUG
Expanded Description Connector Shielding Plate, Bottom For USB - microUSB B Plug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series ZX64
Part Status Active
Accessory Type Shielding Plate, Bottom
For Use With/Related Products USB - microUSB B Plug
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *ZX64-B-SLDC
H11575CT

22:14:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30000 3.00
25 0.25760 6.44
50 0.21880 10.94
100 0.21020 21.02
250 0.18876 47.19
500 0.18018 90.09
1,000 0.15015 150.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11575TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.12480
Send Feedback