• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number H11634DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZX62-B-5PA(11)

Description CONN RCPT MICRO USB B SMD R/A
Expanded Description USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZX Series Datasheet
Featured Product ZX Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series ZX
Packaging ? Digi-Reel® ?
Part Status Obsolete
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Pick and Place, Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11634DKR

11:53:41 2/20/2017

Send Feedback