All prices are in US dollars.
Digi-Key Part Number H11501TR-ND
Price Break Unit Price Extended Price
4,000 0.11385 455.40
8,000 0.10005 800.40
12,000 0.09660 1,159.20
28,000 0.09315 2,608.20
100,000 0.08970 8,970.00
Quantity Available
Manufacturer

Manufacturer Part Number

ZX40-SLDB

Description SHIELD PLATE BTTM FOR ZX40 PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZX40-SLDB
ZX Series Datasheet
Product Photos ZX40-SLDB
Product Training Modules ZX Series Micro-USB Connectors
I/O Connectors
Catalog Drawings ZX40-SLDB
Featured Product ZX Series
Standard Package ? 4,000
Category

Connectors, Interconnects

Family

USB, DVI, HDMI Connectors - Accessories

Series ZX40
Accessory Type Shielding Plate, Bottom
For Use With/Related Products USB - microUSB A and B Plug
Online Catalog USB Accessories - Hirose Electric Co Ltd
For Use With
H11502-ND - CONN PLUG MICRO USB B
H11571-ND - CONN PLUG MICRO USB A
ZX40-B-5S-UNIT(13)-ND - CONN PLUG MICRO USB B
Other Names H11501TR
ZX40-B-SLDB
ZX40SLDB
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H11501CT-ND ZX40-SLDB Hirose Electric Co Ltd Cut Tape (CT)? 3,648 - Immediate
0.31000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • ZX40-B-SLDA - Hirose Electric Co Ltd | H11500CT-ND DigiKey Electronics
  • ZX40-B-SLDA
  • Hirose Electric Co Ltd
  • SHIELD PLATE TOP FOR ZX40 PLUG
  • Unit Price 0.32000
  • ZX20-B-SLDC - Hirose Electric Co Ltd | H11496CT-ND DigiKey Electronics
  • ZX20-B-SLDC
  • Hirose Electric Co Ltd
  • SHIELDING PLATE FOR ZX20 PLUG
  • Unit Price 0.30000
  • ZX40-SLDB(3.3) - Hirose Electric Co Ltd | H11573CT-ND DigiKey Electronics
  • ZX40-SLDB(3.3)
  • Hirose Electric Co Ltd
  • SHIELD PLATE BTTM PLUG 3.3MM CBL
  • Unit Price 0.30000
  • ZX40-A-SLDA - Hirose Electric Co Ltd | H11572CT-ND DigiKey Electronics
  • ZX40-A-SLDA
  • Hirose Electric Co Ltd
  • SHIELD PLATE TOP FOR ZX40 PLUG
  • Unit Price 0.32000
  • ZX64-B-SLDA - Hirose Electric Co Ltd | H11498CT-ND DigiKey Electronics
  • ZX64-B-SLDA
  • Hirose Electric Co Ltd
  • SHIELDING PLATE FOR ZX64 PLUG
  • Unit Price 0.27000

15:48:55 5/6/2016