Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number H11576-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

ZX40-A-5S-75-STDAJ

Description CABLE MICRO USB A-STD A 0.075M
Expanded Description USB 2.0 Cable A Female to Micro A Male 0.25' (75.0mm) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZX40-A-5S-75-STDAJ Drawing
ZX Series Datasheet
Product Training Modules I/O Connectors
Featured Product ZX Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series ZX40
Part Status Obsolete
Configuration A Female to Micro A Male
Length 0.25' (75.0mm)
Specifications USB 2.0
Shielding Shielded
Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H11576
ZX40A5S75STDAJ

06:36:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.67000 15.67
10 14.99000 149.90
25 13.62720 340.68
50 12.94580 647.29
100 12.60520 1,260.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback