Add To Favorites
Product Overview
Digi-Key Part Number H11496CT-ND
Quantity Available 4,435
Can ship immediately
Manufacturer

Manufacturer Part Number

ZX20-B-SLDC

Description SHIELDING PLATE FOR ZX20 PLUG
Expanded Description Connector Shield For USB - microUSB B Plug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series ZX20
Part Status Active
Accessory Type Shield
For Use With/Related Products USB - microUSB B Plug
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *ZX20-B-SLDC
H11496CT

11:44:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26000 2.60
25 0.22160 5.54
50 0.19400 9.70
100 0.18020 18.02
250 0.15940 39.85
500 0.15246 76.23
1,000 0.12474 124.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11496TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.10395
Send Feedback